

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Crimp contact
Pin
1
wire-to-wire
ZM
1
1
1.05 mm
0.5 mm
Circular
0.70 A
700 mA
1 pc(s)
28
30
(L x W x H) 7 x 1.05 x 1 mm
Crimp
BMM-003T-P0.5
Silver
No
Phosphorus bronze
Tin plated
Tin plated
1 mm
7 mm
0.08 mm²
0.05 mm²
Yes
Perpendicular (to the PCB)
BMM-003T-P0.5
JST socket housing ZR
PA 66 UL94V-0
Pin crimp contact
50 V AC
0.7 A
0.05 - 0.08 mm²
Crimp
Datasheet 741891 JST Crimp contact ZM Total number of pins 1 BMM-003T-P0.5 1 pc(s)
User & Safety Instructions 741891 JST Crimp contact ZM Total number of pins 1 BMM-003T-P0.5 1 pc(s)