
Number
Highlights & Details
JST Pin housing cable JWPF Total number of pins 4 04T-JWPF-VSLE-S 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
JWPF
- Pins per row
4
- Total number of pins
4
- Width
11 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 25.8 x 11 x 8.1 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
04T-JWPF-VSLE-S
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
8.1 mm
- Length
25.8 mm
- max. cross section
0.33 mm²
- Min. cross section
0.13 mm²
- RoHS-compliant
Yes
IP67
- Type
04T-JWPF-VSLE-S
- Material (details)
PA 66 UL94V-0
- Type
Housing for pin contacts
- Nominal voltage (details)
100 V AC
- Nominal current (details)
3 A
- Cross section
0.13 - 0.33 mm²
- Pins
4
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741951 JST Pin housing cable JWPF Total number of pins 4 04T-JWPF-VSLE-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741951 JST Pin housing cable JWPF Total number of pins 4 04T-JWPF-VSLE-S 1 pc(s)
Description
Waterproof (IP67), lockable cable to cable connection. The catch bar casing allows an audible click when plugging in. 2-point contact system.








