
Number
Highlights & Details
JST Pin housing cable SM Total number of pins 2 Contact spacing: 2.50 mm SMR-02V-B 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing cable
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
SM
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
8 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 18.2 x 8 x 7.5 mm
- Case material
Polyamide
- Manufacturer part #
SMR-02V-B
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
7.5 mm
- Length
18.2 mm
- RoHS-compliant
Yes
- Type
SMR-02V-B
- Material (details)
PA 6 UL94V-0
- Type
Housing for pin contacts
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Pins
2
- Connection
Crimp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742070 JST Pin housing cable SM Total number of pins 2 Contact spacing: 2.50 mm SMR-02V-B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742070 JST Pin housing cable SM Total number of pins 2 Contact spacing: 2.50 mm SMR-02V-B 1 pc(s)
Description
Vibration-proof, lockable connector for wire to wire. Contacts countersuck, high pressure contact. The catch bars on the housing and pin header make an audible click when plugged. A circular trough at the pin header ensures reverse voltage protection.






