Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin housing cable
Socket, straight
1
wire-to-wire
ZM
1.50 mm
2
2
3.6 mm
0.70 A
700 mA
1 pc(s)
(L x W x H) 5.5 x 3.6 x 8.1 mm
Polyamide
ZMR-2
Ecru
No
Polyamide
8.1 mm
5.5 mm
Yes
Perpendicular (to the PCB)
ZMR-2
JST socket housing ZR
PA 66 UL94V-0
Housing for pin contacts
50 V AC
0.7 A
0.05 - 0.08 mm²
2
Crimp
Datasheet 741862 JST Pin housing cable ZM Total number of pins 2 Contact spacing: 1.50 mm ZMR-2 1 pc(s)