
Number
Highlights & Details
Angled connector strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 24
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
PAD
- Features
+ latch lock base
- CS
2 mm
- Pins per row
12
- Total number of pins
24
- Pin Ø
0.5 mm
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
S24B-PADSS-1 (LF)(SN)
- Factory colour
White
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
250 V AC
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
S24B-PADSS-1 (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426323 JST Pin housing PCB PAD Total number of pins 24 Contact spacing: 2 mm S24B-PADSS-1 (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426323 JST Pin housing PCB PAD Total number of pins 24 Contact spacing: 2 mm S24B-PADSS-1 (LF)(SN) 1 pc(s)





