
Number
Highlights & Details
Straight connector pin strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
SH
- Features
+ assembly aid
- CS
1 mm
- Pins per row
3
- Total number of pins
3
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
Soldering
- Case material
Polybutylene
- Manufacturer part #
BM03B-SRSS-TBT (LF)(SN)
- Factory colour
White
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
BM03B-SRSS-TBT (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426416 JST Pin housing PCB SH Total number of pins 3 Contact spacing: 1 mm BM03B-SRSS-TBT (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426416 JST Pin housing PCB SH Total number of pins 3 Contact spacing: 1 mm BM03B-SRSS-TBT (LF)(SN) 1 pc(s)





