
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.28
21
11% = € 0.03
€ 0.25
35
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.28 / piece)
€ 1.96
plus VAT.
14-day return policy included
Highlights & Details
Angled connector strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
SUR
- CS
0.80 mm
- Pins per row
4
- Total number of pins
4
- Content
1 pc(s)
- Connection
SMT
Soldering
- Manufacturer part #
SM04B-SURS-TF (LF)(SN)
- Industrial packaging
No
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
SM04B-SURS-TF (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426471 JST Pin housing PCB SUR Total number of pins 4 Contact spacing: 0.80 mm SM04B-SURS-TF (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426471 JST Pin housing PCB SUR Total number of pins 4 Contact spacing: 0.80 mm SM04B-SURS-TF (LF)(SN) 1 pc(s)


