
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.64
15
8% = € 0.05
€ 0.59
25
12% = € 0.08
€ 0.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 3.20
plus VAT.
14-day return policy included
Highlights & Details
Angled connector strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
SUR
- CS
0.80 mm
- Pins per row
8
- Total number of pins
8
- Content
1 pc(s)
- Connection
SMT
Soldering
- Manufacturer part #
SM08B-SURS-TF (LF)(SN)
- Industrial packaging
No
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
SM08B-SURS-TF (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426474 JST Pin housing PCB SUR Total number of pins 8 Contact spacing: 0.80 mm SM08B-SURS-TF (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426474 JST Pin housing PCB SUR Total number of pins 8 Contact spacing: 0.80 mm SM08B-SURS-TF (LF)(SN) 1 pc(s)


