
Number
Minimum order quantity: 70
Total (€ 0.03 / piece)
€ 2.10
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector – pitch 2.0 mm, PHD series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ latch
- CS
2 mm
- Pins per row
4
- Total number of pins
4
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
PMS-04V-S
- Industrial packaging
No
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
PMS-04V-S
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1426249 JST Pin housing PCB Total number of pins 4 Contact spacing: 2 mm PMS-04V-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426249 JST Pin housing PCB Total number of pins 4 Contact spacing: 2 mm PMS-04V-S 1 pc(s)
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.





