
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.61
15
8% = € 0.05
€ 0.56
25
10% = € 0.06
€ 0.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 3.05
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector – pitch 2.0 mm, PHD series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ pins
- CS
2 mm
- Pins per row
8
- Total number of pins
8
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
B08B-PASK-1 (LF)(SN)
- Industrial packaging
No
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
B08B-PASK-1 (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1426197 JST Pin housing PCB Total number of pins 8 Contact spacing: 2 mm B08B-PASK-1 (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426197 JST Pin housing PCB Total number of pins 8 Contact spacing: 2 mm B08B-PASK-1 (LF)(SN) 1 pc(s)
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.





