
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.17
21
12% = € 0.02
€ 0.15
35
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.17 / piece)
€ 1.19
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector series EH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
EH
- Pins per row
5
- Total number of pins
5
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Soldering
- Manufacturer part #
B5B-EH-A (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
B5B-EH-A (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1217322 JST Pin strip (standard) EH Total number of pins 5 B5B-EH-A (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217322 JST Pin strip (standard) EH Total number of pins 5 B5B-EH-A (LF)(SN) 1 pc(s)
Description
Crimp-detachable connection cable to PCB.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.












