
Number
Highlights & Details
JST Pin strip (standard) VH Total number of pins 2 Contact spacing: 3.96 mm B2PS-VH (LF)(SN) 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
VH
- CS
3.96 mm
- Pins per row
2
- Total number of pins
2
- Width
14.6 mm
- Pin Ø
1.14 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.86 x 14.6 x 8.5 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
B2PS-VH (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
8.5 mm
- Length
7.86 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
B2PS-VH (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Cross section
0.33 - 1.25 mm²
- Pins
2
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741162 JST Pin strip (standard) VH Total number of pins 2 Contact spacing: 3.96 mm B2PS-VH (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741162 JST Pin strip (standard) VH Total number of pins 2 Contact spacing: 3.96 mm B2PS-VH (LF)(SN) 1 pc(s)





