
Number
Highlights & Details
Multi-pin connector – 2.5 mm pitch, XA series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
XA
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Width
6.4 mm
- Pin Ø
0.6 mm
- Pin shape
Circular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 22.3 x 6.4 x 8.8 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
B08B-XASK-1 (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
8.8 mm
- Length
22.3 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
B08B-XASK-1 (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.5 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1217355 JST Pin strip (standard) XA Total number of pins 8 Contact spacing: 2.50 mm B08B-XASK-1 (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217355 JST Pin strip (standard) XA Total number of pins 8 Contact spacing: 2.50 mm B08B-XASK-1 (LF)(SN) 1 pc(s)
Description
Vibration-proof, lockable connector from wire to board. The catch bars on the housing and pin header make an audible click when plugged. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.




