

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip (standard)
Pin strip, right angle
1
wire-to-board
XH
2.50 mm
5
5
5.75 mm
0.64 mm
Square
3 A
3 A
1 pc(s)
(L x W x H) 14.9 x 5.75 x 10.4 mm
Polyamide
800624
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
10.4 mm
14.9 mm
Yes
Parallel (to the PCB)
800624
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
3 A
0.08 -0.33 mm²
5
Crimp
Datasheet 740238 JST Pin strip (standard) XH Total number of pins 5 Contact spacing: 2.50 mm 800624 1 pc(s)