

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip (standard)
Pin strip, straight
1
wire-to-board
XH
2.50 mm
5
5
5.75 mm
0.64 mm
Square
3 A
3 A
1 pc(s)
(L x W x H) 14.9 x 5.75 x 10.4 mm
Polyamide
800921
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
10.4 mm
14.9 mm
Yes
Perpendicular (to the PCB)
B5B-XH-A (LF)(SN)
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
3 A
0.08 -0.33 mm²
5
Crimp
Datasheet 741229 JST Pin strip (standard) XH Total number of pins 5 Contact spacing: 2.50 mm 800921 1 pc(s)
User & Safety Instructions 741229 JST Pin strip (standard) XH Total number of pins 5 Contact spacing: 2.50 mm 800921 1 pc(s)