
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.13
30
-
€ 0.13
50
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.13 / piece)
€ 1.30
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector series EH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
EH
- Pins per row
3
- Total number of pins
3
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Soldering
- Manufacturer part #
S3B-EH (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
S3B-EH (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1217329 JST S3B-EH (LF)(SN) Pin strip (standard) EH series Total number of pins 3
User & Safety Instructions
User & Safety Instructions 1217329 JST S3B-EH (LF)(SN) Pin strip (standard) EH series Total number of pins 3
Description
Crimp-detachable connection cable to PCB.
Simple conversion from single strands AWG 30-22, for signals and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
Simple conversion from single strands AWG 30-22, for signals and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.













