
Number
Highlights & Details
Multi-pin connector, straight RM 2.0 mm series PH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 14
Technical specifications
- Product type
SIL socket (precision)
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PHR
- CS
2 mm
- Pins per row
14
- Total number of pins
14
- Width
26 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 29.8 x 26 x 9.4 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
PHR-14
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
9.4 mm
- Length
29.8 mm
- RoHS-compliant
Yes
- Type
PHR-14
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
voltage:100 V AC
- Nominal current (details)
2 A
- Cross section
0.05 - 22 mm²
- Connection
Crimp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217287 JST SIL socket (precision) PHR Total number of pins 14 Contact spacing: 2 mm PHR-14 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217287 JST SIL socket (precision) PHR Total number of pins 14 Contact spacing: 2 mm PHR-14 1 pc(s)








