
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.25
15
8% = € 0.02
€ 0.23
25
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector, straight RM 3.96 mm series VH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
VH
- CS
3.96 mm
- Pins per row
10
- Total number of pins
10
- Width
14.6 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 39.54 x 14.6 x 8.5 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
VHR-10N
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
8.5 mm
- Length
39.54 mm
- RoHS-compliant
Yes
- Type
VHR-10N
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Cross section
0.33 - 1.25 mm²
- Connection
Crimp
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1217339 JST SIL socket (standard) VH Total number of pins 10 Contact spacing: 3.96 mm VHR-10N 1 pc(s)
Description
Detachable connection of cable at printed circuit board Vibration proof locking mechanism Safety rail at casing allows reverse voltage protection. Can be soldered very well due to pre-tin coating





