

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


SIL socket (standard)
Socket, straight
1
wire-to-board
VH
3.96 mm
3
3
14.6 mm
10 A
10 A
1 pc(s)
(L x W x H) 11.82 x 14.6 x 8.5 mm
Crimp
Polyamide
VHR-3N
Ecru
No
Polyamide
Copper alloy
Tin plated
Tin plated
250 V AC
8.5 mm
11.82 mm
Yes
VHR-3N
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
10 A
0.33 - 1.25 mm²
3
Crimp
yes
Datasheet 740479 JST SIL socket (standard) VH Total number of pins 3 Contact spacing: 3.96 mm VHR-3N 1 pc(s)
User & Safety Instructions 740479 JST SIL socket (standard) VH Total number of pins 3 Contact spacing: 3.96 mm VHR-3N 1 pc(s)