
Number
Highlights & Details
JST Socket contact VH Total number of pins 1 BVH-41T-P1.1 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Socket contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
VH
- Pins per row
1
- Total number of pins
1
- Width
14.6 mm
- Pin Ø
1.14 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
20
- Dim
(W x H) 14.6 mm x 8.5 mm
- Connection
Crimp
- Manufacturer part #
BVH-41T-P1.1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
8.5 mm
- max. cross section
1.25 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Type
BVH-41T-P1.1
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Cross section
25 -1.5 mm mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740648 JST Socket contact VH Total number of pins 1 BVH-41T-P1.1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740648 JST Socket contact VH Total number of pins 1 BVH-41T-P1.1 1 pc(s)





