
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.03
250
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.03 / piece)
€ 0.09
-67 %
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
JST Socket contact ZH Total number of pins 1 BZH-003T-P0.5 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Socket contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ZH
- Pins per row
1
- Total number of pins
1
- Pin Ø
0.5 mm
- Pin shape
Circular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
32
- Connection
Crimp
- Manufacturer part #
BZH-003T-P0.5
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Length
4 mm
- max. cross section
0.08 mm²
- Min. cross section
0.032 mm²
- RoHS-compliant
Yes
- Type
BZH-003T-P0,5
- Material (details)
PA 66 UL94V-0
- Type
Socket-crimp contact
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1 A
- Cross section
0.032 - 08 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740434 JST Socket contact ZH Total number of pins 1 BZH-003T-P0.5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740434 JST Socket contact ZH Total number of pins 1 BZH-003T-P0.5 1 pc(s)
Description
Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating






