
Number
Minimum order quantity: 5
Total (€ 0.36 / piece)
€ 1.80
plus VAT.
14-day return policy included
Highlights & Details
Socket strip JED
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, straight
- No. of rows
2
- Connector system
board-to-board
- Series
JED
- CS
1.25 mm
- Pins per row
4
- Total number of pins
8
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
08R-JED
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
08R-JED
Documents & Downloads
Datasheet
Datasheet 554138 JST Socket housing PCB JED Total number of pins 8 Contact spacing: 1.25 mm 08R-JED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554138 JST Socket housing PCB JED Total number of pins 8 Contact spacing: 1.25 mm 08R-JED 1 pc(s)
Description
Vibration-proof print connection from circuit board to the PCB. The smallest dimensions, for Signal- and low currents up to 1 A. Audible click when plugging in, polarity reversal protection. Can be easily soldered due to pre-tinning. Double spring fork-type contact.
This text is machine translated.
This text is machine translated.






