
Number
Highlights & Details
JST Socket housing cable PHR Total number of pins 9 Contact spacing: 2 mm PHR-9 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PHR
- CS
2 mm
- Pins per row
9
- Total number of pins
9
- Width
19.8 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 19.8 x 19.8 x 9.4 mm
- Case material
Polyamide
- Manufacturer part #
PHR-9
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
9.4 mm
- Length
19.8 mm
- RoHS-compliant
Yes
- Type
PHR-9
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
voltage:100 V AC
- Nominal current (details)
2 A
- Cross section
0.05 - 22 mm²
- Pins
9
- Connection
Crimp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740995 JST Socket housing cable PHR Total number of pins 9 Contact spacing: 2 mm PHR-9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740995 JST Socket housing cable PHR Total number of pins 9 Contact spacing: 2 mm PHR-9 1 pc(s)








