
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
PUD
- Features
+ locking mechanism
- CS
2 mm
- Pins per row
4
- Total number of pins
8
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Case material
Polybutylene
- Manufacturer part #
PUDP-08V-S
- Factory colour
White
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
250 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
PUDP-08V-S
Documents & Downloads
Datasheet
Datasheet 1426324 JST Socket housing cable PUD Total number of pins 8 Contact spacing: 2 mm PUDP-08V-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426324 JST Socket housing cable PUD Total number of pins 8 Contact spacing: 2 mm PUDP-08V-S 1 pc(s)





