
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.17
45
12% = € 0.02
€ 0.15
75
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.17 / piece)
€ 2.55
plus VAT.
14-day return policy included
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
SH
- CS
1 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Case material
Polybutylene
- Manufacturer part #
SHR-08V-S-B
- Factory colour
White
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
SHR-08V-S-B
Documents & Downloads
Datasheet
Datasheet 1426398 JST Socket housing cable SH Total number of pins 8 Contact spacing: 1 mm SHR-08V-S-B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426398 JST Socket housing cable SH Total number of pins 8 Contact spacing: 1 mm SHR-08V-S-B 1 pc(s)




