
Number
Highlights & Details
JST Socket housing cable VL Total number of pins 3 Contact spacing: 6.20 mm VLP-03V 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
VL
- CS
6.20 mm
- Pins per row
3
- Total number of pins
3
- Width
19.6 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Dim
(W x H) 19.6 mm x 11.2 mm
- Case material
Polyamide
- Manufacturer part #
VLP-03V
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Height
11.2 mm
- RoHS-compliant
Yes
- Type
VLP-03V
- Material (details)
PA 66, UL94V-0
- Type
Housing for socket contacts
- Nominal voltage (details)
600 V AC
- Nominal current (details)
20 A
- Cross section
0.5 - 3.5 mm²
- Pins
3
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741557 JST Socket housing cable VL Total number of pins 3 Contact spacing: 6.20 mm VLP-03V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741557 JST Socket housing cable VL Total number of pins 3 Contact spacing: 6.20 mm VLP-03V 1 pc(s)
Description
Lockable cable-to-PCB and cable-to-cable connection. For large cross-sectional areas and high contact pressure. The catch bars on the housing and pin header make an audible click when plugging in. Can be easily soldered due to pre-tinning the pin header






