
Number
Highlights & Details
JST Socket housing cable XH Total number of pins 12 Contact spacing: 2.50 mm 800375 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
XH
- CS
2.50 mm
- Pins per row
12
- Total number of pins
12
- Width
5.75 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 32.3 x 5.75 x 10.4 mm
- Case material
Polyamide
- Manufacturer part #
800375
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
10.4 mm
- Length
32.3 mm
- RoHS-compliant
Yes
- Type
XHP-12
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 -0.33 mm²
- Pins
12
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741084 JST Socket housing cable XH Total number of pins 12 Contact spacing: 2.50 mm 800375 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741084 JST Socket housing cable XH Total number of pins 12 Contact spacing: 2.50 mm 800375 1 pc(s)





