
Number
Highlights & Details
JST Socket housing cable ZHR Total number of pins 2 Contact spacing: 1.50 mm ZHR-2 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ZHR
- CS
1.50 mm
- Pins per row
2
- Total number of pins
2
- Width
3.4 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 4.5 x 3.4 x 4.3 mm
- Case material
Polyamide
- Manufacturer part #
ZHR-2
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
4.3 mm
- Length
4.5 mm
- RoHS-compliant
Yes
- Type
ZHR-2
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1 A
- Cross section
0.032 - 0.13 mm²
- Pins
2
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740102 JST Socket housing cable ZHR Total number of pins 2 Contact spacing: 1.50 mm ZHR-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740102 JST Socket housing cable ZHR Total number of pins 2 Contact spacing: 1.50 mm ZHR-2 1 pc(s)






