JT Berlin BackCase Pankow Solid MagSafe for the Apple iPhone 17 Pro Max
P/N 11150
Colour, black
The JT Berlin BackCase Pankow Solid is an extremely robust 2-piece case for your smartphone. The JT Berlin BackCase Pankow Solid is an extremely robust 2-piece case for your smartphone. The outside of the polycarbonate shell is provided with a structure, whereby the device fits great in the hand. The flexible TPU inlay is extremely light and reliably absorbs impacts from a height of up to 1.2m. The buttons on the side are also protected and offer an optimum pressure point. Wireless charging is possible through the thin design.
Features:
Up to 1.2m tested fall protection
Made from high-quality polycarbonate shell with TPU-inlay
Enhanced side edge for additional display and camera protection
Scratches and damages
Slim, ultra-light design
Very good haptic properties
All functions, such as keys, connections, camera and
Induction charging is still perfect for use
MagSafe compatibility (safe and correct alignment on MagSafe
Charger through magnets integrated in the case)
Meets US military drop test standards (MIL STD 810G 516.6)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.