JT Berlin BackCase Pankow Clear MagSafe for the Apple iPhone Air
P/N 11156
Colour: Transparent.
The JT Berlin BackCase "Pankow Clear" has a frame made of shock-absorbing TPU.
The buttons on the side are also protected and offer an optimum pressure point. The back side is made of scratch-resistant acrylic glass (hardness 2H).
Features:
Up to 2m tested fall protection
Absolutely fit
Anti-slip material
With scratch-resistant and fingerprint-resistant coating
Flexible & impact resistant
360° protection
Perfect haptics
Thin & lightweight
Clear Dual case TPU / scratch resistant acrylic glass
All functions, such as buttons, connections and camera, are still available
perfect for use
MagSafe compatibility (safe and correct alignment on MagSafe
Charger through magnets integrated in the case)
Compatibility:
Apple iPhone air
This text is machine translated.