
Highlights & Details
Technical specifications
- Product type
Mobile charging station
- Authorisation
RFID
App
- Charger connectors
Type 2
- Charging mode
Mode 2
- Charging current
16 A
- Charging capacity
11 kW
- No. of phases
1- & 3-phase
- Nominal voltage
400 V
- Cable length
1.4 m
IP67
- Factory colour
Anthracite
- Length
213 mm
- Width
53 mm
- Height
53 mm
- Depth
53 mm
- Weight
1.8 kg
- Nominal current
6 A
16 A
- Max. temperature
50 °C
- Min. temperature
-30 °C
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813727 juice technology JUICE BOOSTER 3 air Mobile charging station Type 2 Mode 2 16 A 11 kW RFID, App
User & Safety Instructions
User & Safety Instructions 2813727 juice technology JUICE BOOSTER 3 air Mobile charging station Type 2 Mode 2 16 A 11 kW RFID, App
Conformity certificate
Conformity certificate 2813727 juice technology JUICE BOOSTER 3 air Mobile charging station Type 2 Mode 2 16 A 11 kW RFID, App













