
Number
Technical specifications
- Product type
Compact controller
- Type
00475627
- Thermostat type
PID
- No. of relay outputs
4
- Dim
(W x H) 96 mm x 48 mm
- Height
48 mm
- Width
96 mm
- Manufacturer part #
00475627
- Weight
0.5240 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756350 Jumo 00475627 PID Compact controller (W x H) 96 mm x 48 mm
User & Safety Instructions
User & Safety Instructions 2756350 Jumo 00475627 PID Compact controller (W x H) 96 mm x 48 mm
User & Safety Instructions 2756350 Jumo 00475627 PID Compact controller (W x H) 96 mm x 48 mm
User & Safety Instructions 2756350 Jumo 00475627 PID Compact controller (W x H) 96 mm x 48 mm
Description
This text is machine translated.












