
Number
Total (€ 1,663.03 / piece)
€ 1,663.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
PLC PC console
- Type
00569495
- Manufacturer part #
00569495
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756536 Jumo 00569495 PLC PC console
Datasheet 2756536 Jumo 00569495 PLC PC console
User & Safety Instructions
User & Safety Instructions 2756536 Jumo 00569495 PLC PC console
User & Safety Instructions 2756536 Jumo 00569495 PLC PC console
User & Safety Instructions 2756536 Jumo 00569495 PLC PC console
User & Safety Instructions 2756536 Jumo 00569495 PLC PC console
Description
The multifunctional panel (component of the entire mTRON T system) has the following connection options: 1x Ethernet (RJ45), 1x System Bus In (RJ45), 1x System Bus Out (RJ45) as well as 2x USB host. The panel is designed for a power supply of DC 24 V +25/-20%. The TFT touch-screen is used for easier and more clear visualization of measurement data, operation, configuration and parameterization of the system. The TFT color screen has a screen size of 21.3 cm (8.4"), a resolution of 640 × 480 pixels, 256 colors and LED-background lighting. As a human-machine interface, the panel provides an optimum and orderly view of the process states and the parameters of the system. It also enables the display and operation of control screens and process screens of the program editor and the optional registration function. Setpoints, batch texts, parameters and configuration data can be entered and changed by the user directly on the screen. The process data transmitted via the system bus is displayed in real time. Data archiving and evaluation is made possible using tried and tested PC programs. In addition to the standard interfaces (LAN, USB), two serial interfaces are optionally available to which a bar code scanner, a modem or other Modbus devices (Master, slave) can be connected. An optional setup program allows the user to conveniently configure the multifunctional panel.
This text is machine translated.
This text is machine translated.













