
Number
Total (€ 457.98 / piece)
€ 457.98
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Type: TB/TW temperature limiter/temperature monitor according to DIN EN 14597
- Configuration: Factory set
- Type supplement: Temperature limiter (inverse)
- Measurement input 1 Text: Pt100dl
- Power supply: AC 110 to 240 V +10/-15 %, 48 to 63 Hz, 5VA
- Approvals: With DIN and UL approval.
- Product type
Temperature limiter
- Type
506382
- Reading range
-200 up to 850 °C
- Max. temperature reading
850 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
Transistor
- No. of relay outputs
1
- No. of transistor outputs
1
- Dim
(L x W x H) 125 x 22.5 x 109 mm
- Height
109 mm
- Length
125 mm
- Width
22.5 mm
- Sensor type
Pt100
- Manufacturer part #
506382
- Mounting type
DIN rail
- Weight
160 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1928127 Jumo 506382 Temperature limiter Pt100 -200 up to 850 °C Transistor (L x W x H) 125 x 22.5 x 109 mm
User & Safety Instructions
User & Safety Instructions 1928127 Jumo 506382 Temperature limiter Pt100 -200 up to 850 °C Transistor (L x W x H) 125 x 22.5 x 109 mm
Description
The JUMO TB/TW is a freely programmable limiter / monitor. The universal measuring input is freely configurable for resistance thermometers, thermocouples as well as current and voltage signals. TB/TW monitor thermal processes in plants to a set limit. If this is exceeded, the built-in relay switches the system to an operationally safe state and the LED "K1" switches from green to red. If the system returns to the good range, the "Reset" button must be unlocked manually with a suitable tool for the TB. The TW, on the other hand, automatically restores itself without any external influence. A binary output DC 24V/20mA can output a pre-alarm signal at an adjustable temperature before reaching the limit value, which is also displayed via LED "KV". TB/TW are mounted on top of hat rails and wired via screw terminals with a cable cross-section of max. 2.5mm2. A setup program is available for configuration.
This text is machine translated.
This text is machine translated.










