
Number
Total (€ 407.56 / piece)
€ 407.56
plus VAT.
14-day return policy included
Technical specifications
- Product type
Heating element
- Temperature reading range
-35 up to 800 °C
- Sensor type
K
- Sensor diameter
15 mm
- Type
00055914
- Manufacturer part #
00055914
- Probe length
40 mm
- Material
Stainless steel (non-corrosive)
- Temperature reading range (max.)
800 °C
- Temperature reading range (min.)
-35 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2756049 Jumo Heating element 00055914 Sensor type K Temperature reading range-35 up to 800 °C Sensor diameter 15 mm
User & Safety Instructions
User & Safety Instructions 2756049 Jumo Heating element 00055914 Sensor type K Temperature reading range-35 up to 800 °C Sensor diameter 15 mm











