
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Heating element
- Temperature reading range
-200 up to 600 °C
- Sensor type
Thermocouple
- Sensor diameter
6.0 mm
- Type
00407109
- Manufacturer part #
00407109
- Probe length
100 mm
- Material
Stainless steel
- Temperature reading range (max.)
600 °C
- Temperature reading range (min.)
-200 °C
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2757284 Jumo Heating element 00407109 Sensor type Thermocouple Temperature reading range-200 up to 600 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2757284 Jumo Heating element 00407109 Sensor type Thermocouple Temperature reading range-200 up to 600 °C Sensor diameter 6.0 mm











