
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Heating element
- Temperature reading range
-200 up to 600 °C
- Sensor type
Thermocouple
- Sensor diameter
6.0 mm
- Type
00520186
- Manufacturer part #
00520186
- Probe length
200 mm
- Material
Stainless steel (non-corrosive)
- Temperature reading range (max.)
600 °C
- Temperature reading range (min.)
-200 °C
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2756402 Jumo Heating element 00520186 Sensor type Thermocouple Temperature reading range-200 up to 600 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756402 Jumo Heating element 00520186 Sensor type Thermocouple Temperature reading range-200 up to 600 °C Sensor diameter 6.0 mm
Description
The screw-in thermocouple is suitable with the help of the Seebeck effect for the temperature measurement in liquid and gaseous medium. The tried-and-tested mounting design ensures a reliable leak tightness at both under and over pressure. The continuous protective tube and the process connection are made of stainless steel and protect the measuring insert against chemical influences and mechanical damage. The thermal element can therefore be used excellently in the building of heating, ovens and apparatus, as well as in process engineering. The single thermocouple 1x Fe-CuNi L according to DIN 43710 is designed for temperatures from -200 to +600 °C. The connection head in version J is made of die-cast aluminum. This has a M16 x 1.5 cable gland and can withstand ambient temperatures from -40 to +100 °C. The protective tube has a diameter of 6.0 mm and the installation length is 200 mm. A screw connection with thread G 1/2 inch serves as a process connection. The thermo element possesses the protection class IP65.
This text is machine translated.
This text is machine translated.











