
Number
Technical specifications
- Product type
Hydrostatic-type fluid level gauge
- Type
00560386
- Media temperature (min.)
0 °C
- Max. media temperature
50 °C
- Accuracy ±
0.3 %
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756516 Jumo Hydrostatic-type fluid level gauge 00560386 00560386 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2756516 Jumo Hydrostatic-type fluid level gauge 00560386 00560386 1 pc(s)
User & Safety Instructions 2756516 Jumo Hydrostatic-type fluid level gauge 00560386 00560386 1 pc(s)
User & Safety Instructions 2756516 Jumo Hydrostatic-type fluid level gauge 00560386 00560386 1 pc(s)
Description
This text is machine translated.




