
Jumo Quantrol LC100 Bang-bang, PID Temperature controller L, J, T, K, E, N, S, R, Pt100, Pt1000, KTY -270 up to 2500 °C
EAN:
Part number:
Item no:
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 4 Piece(s) available
Highlights & Details
JUMO Quantrol 605304 LC100 240 V AC PID Controller
- Freely configurable analog input
- Timer and ramp function as standard
- This text is machine translated.
Technical specifications
- Product type
Temperature controller
- Type
Quantrol LC100
- Thermostat type
Bang-bang, PID
- Operating voltage
110 V AC
230 V AC
- Reading range
-270 up to 2500 °C
- Max. temperature reading
2500 °C
- Min. temperature reading
-270 °C
- Outputs (thermostats)
3 A relay
- No. of relay outputs
1
- Outputs
1 relay output
- Dim
(L x W x H) 78 x 48 x 48 mm
- Height
48 mm
- Length
78 mm
- Width
48 mm
- Sensor type
L
J
T
K
E
N
S
R
Pt100
Pt1000
Show more
- Manufacturer part #
605304
- Recess depth
96 mm
- Mounting type
Recess-mount
- Digital inputs
1 analog input, 1 binary input
- Assembly dimensions
48 mm x 48 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1229520 Jumo Quantrol LC100 Bang-bang, PID Temperature controller L, J, T, K, E, N, S, R, Pt100, Pt1000, KTY -270 up to 2500 °C
Description
Features
- Two/Three-point, constant controller
- Sensor monitoring
- Up to 5 outputs
- Self-optimization (auto-tuning) for accurate PID control
- Manual/automatic mode
- Configurable limit value monitoring (alarms)
- Setpoint switching
- Levels/keyboard lock
- RS485 interface (Modbus RTU)
- Ramp and timer function
- Firing curve for ceramic kiln
- Controller insert can be plugged
- Setup interface (USB Mini-B).


