
Number
Total (€ 298.32 / piece)
€ 298.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 400 °C
- Sensor type
Pt100
- Sensor diameter
9.0 mm
- Type
00054616
- Manufacturer part #
00054616
- Dim
(L x W) 160 mm x 9.0 mm
- Probe length
160 mm
- Material
Stainless steel (non-corrosive)
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Width
9.0 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756017 Jumo RTD 00054616 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 9.0 mm
User & Safety Instructions
User & Safety Instructions 2756017 Jumo RTD 00054616 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 9.0 mm
Description
The screw-in resistance thermometer enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The tried-and-tested mounting method ensures a reliable leak tightness in case of under and over pressure. The continuous protective tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is ideally suited for applications such as heating, furnace and apparatus construction or in process technology With replaceable measuring insert, the resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit and designed for temperatures from -50 to +400 °C. The connection head made of die-cast aluminum in form B (IP65) is mounted with a heat uncoupled from the process connection by means of a neck tube. The connection head has a M20 x 1.5 cable fitting and also includes an analogue transmitter with 4 to 20 mA output at a temperature scale of 0 to 100 °C. The protective tube has dimensions 9.0 x 160 mm. A screw connection with thread G 1/2 inch serves as a process connection.
This text is machine translated.
This text is machine translated.











