
Number
Total (€ 242.86 / piece)
€ 242.86
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 400 °C
- Sensor type
Pt100
- Sensor diameter
9.0 mm
- Type
00055565
- Manufacturer part #
00055565
- Dim
(L x W) 160 mm x 9.0 mm
- Probe length
160 mm
- Material
Stainless steel
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Width
9.0 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756029 Jumo RTD 00055565 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 9.0 mm
User & Safety Instructions
User & Safety Instructions 2756029 Jumo RTD 00055565 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 9.0 mm











