
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +260 °C
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
00055719
- Manufacturer part #
00055719
- Dim
(L x W) 100 mm x 6 mm
- Probe length
100 mm
- Cable length
2.5 m
- Material
Stainless steel (non-corrosive)
- Temperature reading range (max.)
+260 °C
- Temperature reading range (min.)
-50 °C
- Width
6 mm
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756034 Jumo RTD 00055719 Sensor type Pt100 Temperature reading range-50 up to +260 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 2756034 Jumo RTD 00055719 Sensor type Pt100 Temperature reading range-50 up to +260 °C Sensor diameter 6 mm































