The attachable sheath resistance thermometer with connection cable enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protective tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-proof structure guarantees a long durability Due to its properties, the jacket resistance thermometer is therefore widely used in chemical plants, power plants, pipelines, in engine construction, on test benches as well as at all measurement locations, where flexibility and problem-free replacement are desired. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +600 °C. The protective tube has dimensions 3.0 x 300 mm. The 2.5 m long silicon connection cable is mounted without strain at the transition. The permitted ambient temperature of the connecting cable is -50 to +180 °C. The open connection end is fitted with ferrules according to DIN 46228 part 4.
This text is machine translated.