
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 400 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00063618
- Manufacturer part #
00063618
- Dim
(L x W) 50 mm x 6.0 mm
- Probe length
50 mm
- Material
Stainless steel
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756064 Jumo RTD 00063618 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756064 Jumo RTD 00063618 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6.0 mm











