
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +400 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00065691
- Manufacturer part #
00065691
- Dim
(L x W) 300 mm x 6.0 mm
- Probe length
300 mm
- Material
Stainless steel
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756072 Jumo RTD 00065691 Sensor type Pt100 Temperature reading range-50 up to +400 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756072 Jumo RTD 00065691 Sensor type Pt100 Temperature reading range-50 up to +400 °C Sensor diameter 6.0 mm
Description
The screw-in resistance thermometer enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The tried-and-tested mounting method ensures a reliable leak tightness in case of under and over pressure. The continuous protective tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. This makes the resistance thermometer ideally suited to applications in air-conditioning and refrigeration technology as well as in heating furnace and apparatus construction. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +400 °C. The connection head in shape J is made of die-cast aluminum. This has a M16 x 1.5 cable gland and is designed for temperatures between -40 to +100 °C. The protective tube has dimensions 6.0 x 300 mm. A screw connection with thread G 1/2 inch serves as a process connection.
This text is machine translated.
This text is machine translated.
































