
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +600 °C
- Sensor type
Pt100
- Sensor diameter
6.0 mm
- Type
00068252
- Manufacturer part #
00068252
- Dim
(L x W) 200 mm x 6.0 mm
- Probe length
200 mm
- Material
Stainless steel
- Temperature reading range (max.)
+600 °C
- Temperature reading range (min.)
-50 °C
- Width
6.0 mm
- Length
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756084 Jumo RTD 00068252 Sensor type Pt100 Temperature reading range-50 up to +600 °C Sensor diameter 6.0 mm
User & Safety Instructions
User & Safety Instructions 2756084 Jumo RTD 00068252 Sensor type Pt100 Temperature reading range-50 up to +600 °C Sensor diameter 6.0 mm
Description
Due to the temperature dependence of the electrical resistance of its integrated platinum sensor, the screw-in plastic sheath resistance thermometer allows a temperature measurement in gaseous as well as liquid media. The protective tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-proof structure guarantees a long durability Due to its properties, the jacket resistance thermometer is therefore widely used in chemical plants, power plants, pipelines, in engine construction, on test benches as well as at all measurement locations, where flexibility and problem-free replacement are desired. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +600 °C. The connection head in shape J is made of die-cast aluminum, has a cable gland M16 x 1.5 and can withstand ambient temperatures between -40 and +100 °C. The protective tube has dimensions 6.0 x 200 mm. A screw connection made of stainless steel 1.4571 with thread G 1/2 inch serves as a process connection. The flexible probe pipe enables temperature measurements even at places that are difficult to access. The smallest bending radius is 5× outer diameter.
This text is machine translated.
This text is machine translated.











