
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-5 up to 105 °C
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
00085316
- Manufacturer part #
00085316
- Dim
(L x W) 50 mm x 6 mm
- Probe length
50 mm
- Cable length
1.5 m
- Material
Non-corrosive steel
- Temperature reading range (max.)
105 °C
- Temperature reading range (min.)
-5 °C
- Width
6 mm
- Length
50 mm
Documents & Downloads
Datasheet
Datasheet 2756103 Jumo RTD 00085316 Sensor type Pt100 Temperature reading range-5 up to 105 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 2756103 Jumo RTD 00085316 Sensor type Pt100 Temperature reading range-5 up to 105 °C Sensor diameter 6 mm































