The screw-in resistance thermometer allows a temperature measurement in liquid and gaseous medium due to the temperature dependence of the electrical resistance of its integrated platinum sensor. With a 2.5 m long silicone-insulated connection cable and loose screw connection, the resistance thermometer is designed for temperatures from -50 to +200 °C. An important selection criterion is the reliable leak tightness for measurements at both low and high pressure levels. This screw-in shape is perfect for applications in air-conditioning and refrigeration systems and heating ovens and apparatus construction. The protective tube consists of Inconel 2.4816. The protective tube dimensions are 5.4 x 27.5 mm with the tip being set at 3.3 mm. A thread with M10 x 1 mm serves as a process connection. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit. A kink protection hose is attached at the junction of the connection cable. The permitted ambient temperature of the cable is -50 to +180 °C. The connection ends are fitted with ferrules.
This text is machine translated.