
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to +180 °C
- Sensor type
Pt100
- Sensor diameter
5.2 mm
- Type
00326037
- Manufacturer part #
00326037
- Dim
(L x W) 45 mm x 5.2 mm
- Probe length
45 mm
- Cable length
2.5 m
- Material
Stainless steel
- Temperature reading range (max.)
+180 °C
- Temperature reading range (min.)
-50 °C
- Width
5.2 mm
- Length
45 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756128 Jumo RTD 00326037 Sensor type Pt100 Temperature reading range-50 up to +180 °C Sensor diameter 5.2 mm
User & Safety Instructions
User & Safety Instructions 2756128 Jumo RTD 00326037 Sensor type Pt100 Temperature reading range-50 up to +180 °C Sensor diameter 5.2 mm











