
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
RTD
- Temperature reading range
-50 up to 200 °C
- Sensor type
Pt100
- Sensor diameter
8 mm
- Type
00368416
- Manufacturer part #
00368416
- Dim
(L x W) 150 mm x 8 mm
- Probe length
150 mm
- Material
Stainless steel
- Temperature reading range (max.)
200 °C
- Temperature reading range (min.)
-50 °C
- Width
8 mm
- Length
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756147 Jumo RTD 00368416 Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diameter 8 mm
User & Safety Instructions
User & Safety Instructions 2756147 Jumo RTD 00368416 Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diameter 8 mm











